列印頁面
可供訂購
製造商標準交貨時間:4 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,100.000 |
價格Each
最少: 1
多項: 1
NT$1,100.00
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商DIGILENT
製造商產品編號240-071
訂購代碼3104145
Accessory TypePmodMAXSONAR Ultrasonic Range Finder
For Use WithEmbedded Dev Boards
Product Range-
SVHCNo SVHC (21-Jan-2025)
產品總覽
240-071 is a 'Pmod MAXSONAR' Maxbotix ultrasonic range finder board. This is a single-transducer ultrasonic range finder that uses the MaxBotix® LV-MaxSonar®-EZ1™. Users can measure how far away an object is with an accuracy within 1inch to over 20feet away. Information is sent in a variety of ways including UART, PWM, and analogue signals.
- Detect object distance with 1.0in (2.54cm) resolution up to 20ft away
- Continuous measurement (free run) operation
- Three options for sending range data: UART, analogue and PWM
- Small PCB size for flexible designs 0.9in × 0.8in (2.3cm × 2.0cm)
- 6-pin Pmod connector with UART interface
內容
Pmod MAXSONAR, Custom antistatic Pmod packaging.
技術規格
Accessory Type
PmodMAXSONAR Ultrasonic Range Finder
Product Range
-
For Use With
Embedded Dev Boards
SVHC
No SVHC (21-Jan-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:90151000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.01