列印頁面
可供訂購
製造商標準交貨時間:8 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$481.150 |
| 5+ | NT$475.570 |
價格Each
最少: 1
多項: 1
NT$481.15
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MIKROE-2937
訂購代碼2931454
技術資料表
Accessory TypeTemp-Hum 3 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
產品總覽
Temp&Hum 3 click is a smart environmental temperature and humidity sensor Click board™. It features easy and simple integration into any design that requires accurate and reliable humidity and temperature measurements. With its low power consumption and programmable interrupt requests capability, it is also a perfect choice for various temperature and relative humidity based IoT applications such as smart home applications, smart thermostats, gas sensing, smoke and heat sensors.
- On-board HDC2010 low power humidity and temperature digital sensor
- Measures relative humidity range from 0% to 100% with accuracy of ±2%
- I2C interface
- Input voltage of 3.3V or 5V
技術規格
Accessory Type
Temp-Hum 3 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
技術文件 (1)
法規與環境保護
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (14-Jun-2023)
下載產品合規憑證
產品合規憑證
重量 (公斤):.024