2 即日起您可預購補貨
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,653.730 |
產品訊息
產品總覽
ATAVRFEB-SAFETY is an AVR functional safety field engagement board based on the ATtiny3217 microcontroller demonstrating the various built-in safety features of the AVR® microcontroller, such as: Power-on Reset (POR), Brown-out Detection (BOR), Voltage Level Monitoring (VLM) to ensure sufficient supply voltage, Cyclic Redundancy Check (CRC) to ensure no code corruption, Windowed Watchdog Timer (WDT) monitoring correct program operation, Timer/Counter type D (TCD) fault detection, Class B self tests designed to detect various faults on start-up or during program execution, and shut down the application safely in case of fault.
- Core independent operation using CCL and 16bit timer/counter type A to create heartbeat signal
- Core independent Cyclic Redundancy Check Memory Scan (CRCSCAN)
- Core independent operation using 12bit timer/counter type D (TCD) to drive a fan motor
- Core independent TCD fault handling using EVSYS, AC and DAC
- Charlieplexing drives many LEDs with few pins using 16bit TCB and priority interrupts
- Demonstrating core independent Watchdog Timer (WDT) in window mode
- Demonstrating Real Time Counter Periodic Interrupt (RTC) (PIT)
- Touch-slider controller adjusts ATtiny3217 voltage, demonstrating VLM interrupt, BOD, and POR
- On-board Mini Embedded Debugger (mEDBG) for programming and debugging
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Safety Field Engagement Board
-
ATtiny3217 Microcontroller
No SVHC (25-Jun-2025)
法規與環境保護
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證