列印頁面
3 有存貨
需要更多?
3 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$6,535.770 |
價格Each
最少: 1
多項: 1
NT$6,535.77
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商BRAINBOXES
製造商產品編號PE-405复制
訂購代碼4259559
技術資料表
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit Contents0
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
PE-405 is a pure embedded 10/100 5 port industrial Ethernet evaluation kit. It allows easy access to all features of the PE-505 and allows for further testing and debugging within a prototype system before any commitment to custom fixtures or designs is made. The perfect fit for any stable, future-proof system, even where space is limited.
- Quick easy access to all PE-505 functionality and 5 port 10/100Mbps switch (10BASE-T/100BASE-TX)
- Simplifies integration into test systems
- Test and debug prototypes before committing to design
- Monitor power consumption, self-test button, link header, LEDs
- Instant start-up - USB power option
- Stability of design guaranteed compatibility until at least 2034 and visible in all orientations
- 3.3 or 5V DC input and 1500V magnetic isolation between ports
- Reverse polarity protected, transient voltage protected
- Auto MDI/MDIX, low power consumption
- Non-blocking layer 2 operation and extremely compact 55x55mm board size
技術規格
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
0
SVHC
No SVHC (25-Jun-2025)
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:5A991.b.1
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.252197