產品訊息
產品總覽
The DEMO9S08AW60E is a demonstration board for the MC9S08AW60 microcontroller. Development of application code is quick and easy with the integrated USB to BDM interface, CodeWarrior development studio, and software examples. A 40pin connector allows connecting the DEMO9S08QG8 board to an expanded evaluation environment simple and easy. Other features like the 10 LED, 8 DIP switches, NXP XYZ axis low g acceleration sensor, and ZIF socket set makes it an ideal design platform for the MC9S08AW60.
- Power and communication through the integrated USB to BDM cable
- External power jack for optional DC power supply (7V to 12V DC)
- Four push button user switches
- Ten LED light bar with eight connected to I/O port (two user assignable)
- Eight port rocker switch connected to I/O port
- All I/O pins can be disconnected from demo board for alternate use
- NXP MMA6260Q accelerometer
- On board visible light sensor
- On board RS232 serial port
應用
Automotive, Industrial, Motor Drive & Control, Consumer Electronics, Security
內容
Installation Guide, Demonstration Board, CodeWarrior Software, Adapter cable, Resource CDROM.
技術規格
NXP
S08AW
HCS08
Installation Guide, Demonstration Board, CodeWarrior Software, Adapter Cable, Resource CD-ROM
No SVHC (27-Jun-2024)
8bit
HCS08
MC9S08
-
相關產品
找到 4 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證