有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$721.470 |
產品訊息
產品總覽
The 210-113 is a PmodDA2 digital to analog module converter board based on two National Semiconductor DAC121S101, 12bit D to A converters. This board converts signals from digital values to analog voltages on two channels simultaneously with twelve bits of resolution. The PmodDA2 uses a 6 pin header connector and at less than one square inch, is small enough to be located where the reconstructed signal is required. The PmodDA2 can produce an analog output ranging from 0V to 3.3V when operated with a 3.3V power supply. It has two simultaneous D to A conversion channels, each with a 12bit converter that can process separate digital signals. It is designed to work with either Diligent programmable logic system boards or embedded control system boards. Most Diligent system boards, such as the Nexys, Basys or Cerebot, have 6 pin connectors that allow the PmodDA2 to plug directly into the system board or to connect via a Diligent six wire cable.
- Very low power consumption
- Small form factor (0.80inch x 0.80inch)
應用
Communications & Networking
警告
Caution should be exercised if using any voltage greater than 3.3V, as damage to the board could result.
技術規格
National Semiconductor
Pmod Compatible Evaluation & Development Boards
DAC
No SVHC (21-Jan-2025)
PmodDA2 Digital to Analog Module Converter Board
Power Management
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證