MIKROE-6660
Add-On Board, XSENS MTi-8 Click, MTI-8-5A, RTK-Enhanced GNSS/INS Module, I2C/SPI/UART/USB, 3.3V/5Vin
需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$35,314.250 |
產品訊息
| 製造商 | MIKROELEKTRONIKA |
|---|---|
| 製造商產品編號 | MIKROE-6660复制 |
| 製造商標準前置時間 | 6 週 |
| 訂購代碼 | 4913057 |
| 技術資料表 | |
| Accessory Type | XSENS MTi-8 Click Add-On Board |
| For Use With | MikroE mikroBUS Compatible Development Boards |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
產品總覽
MIKROE-6660 is a XSENS MTi-8 Click compact add-on board designed for high-accuracy positioning (RTK-supported), and orientation tracking in demanding outdoor embedded applications. It is based on MTI-8-5A, an RTK-enhanced GNSS/INS module from Xsens that combines GNSS positioning with advanced inertial sensing and real-time sensor fusion. This Click board™ features Xsens’ sensor fusion algorithm with output data rates up to 100Hz for high-speed dead-reckoning, delivering roll and pitch accuracy of 0.5° RMS, yaw accuracy of 1° RMS (with GNSS aiding), and position accuracy down to 1cm + 1ppm CEP in RTK mode. It integrates a high-range gyroscope, accelerometer, and magnetometer, supports external RTK-capable GNSS receivers over UART and offers flexible interface selection via UART, SPI, I2C, along with USB Type-C configuration. It is ideal for robotics, autonomous vehicles, precision agriculture, surveying systems, other outdoor navigation and motion-tracking applications.
- XSENS MTi-8 Click is fully compatible with the mikroBUS™ socket
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V, 5V
技術規格
| Accessory Type | XSENS MTi-8 Click Add-On Board |
|---|---|
| Product Range | - |
| For Use With | MikroE mikroBUS Compatible Development Boards |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
技術文件 (1)
法規與環境保護
| 關稅編號: | 84733020 |
|---|---|
| US ECCN: | 7A994 |
| EU ECCN: | NLR |
| 符合 RoHS 規定: | 是 RoHS |
| 符合 RoHS 鄰苯二甲酸酯類規定: | 待通知 |
| SVHC: | No SVHC (04-Feb-2026) |
| 下載產品合規憑證 | 產品合規憑證 |
| 重量 (公斤): | .021 |