2. Enclosures, Racks & Cabinets
                                                                                                  3. Enclosure, Rack & Cabinet Accessories
                                                                                                  4. Rack Panels
                                                                                                  列印頁面

                                                                                                  PBPA19012UNF.

                                                                                                  Panel, Blanking, 7U, Aluminium, Unfinished, Standard 19" Rack Cabinets 310 mm, 482.6 mm

                                                                                                  HAMMOND
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  HAMMOND PBPA19012UNF.
                                                                                                  製造商HAMMOND
                                                                                                  製造商產品編號PBPA19012UNF.
                                                                                                  訂購代碼3536671
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  2 有存貨

                                                                                                  需要更多?

                                                                                                  2 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$1,988.720
                                                                                                  5+NT$1,712.350
                                                                                                  10+NT$1,614.540
                                                                                                  20+NT$1,582.250
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$1,988.72
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  HAMMOND
                                                                                                  製造商HAMMOND
                                                                                                  製造商產品編號PBPA19012UNF.
                                                                                                  訂購代碼3536671
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Panel TypeRack Panel
                                                                                                  Rack U Height7U
                                                                                                  Panel MaterialAluminium
                                                                                                  Body ColourUnfinished
                                                                                                  For Use WithStandard 19" Rack Cabinets
                                                                                                  External Height - Metric311.15mm
                                                                                                  External Width - Metric482.6mm
                                                                                                  External Height - Imperial12.25"
                                                                                                  External Width - Imperial19"
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  產品總覽

                                                                                                  The PBPA19012UNF is a Rack Panel made of unfinished aluminium. Install in unused rack space to improve both cooling efficiency and prevent air re-circulation.

                                                                                                  • Fits standard EIA-310-D compliant square hole rails
                                                                                                  • 8 Mounting slots

                                                                                                  應用

                                                                                                  Industrial

                                                                                                  技術規格

                                                                                                  Panel Type

                                                                                                  Rack Panel

                                                                                                  Panel Material

                                                                                                  Aluminium

                                                                                                  For Use With

                                                                                                  Standard 19" Rack Cabinets

                                                                                                  External Width - Metric

                                                                                                  482.6mm

                                                                                                  External Width - Imperial

                                                                                                  19"

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Rack U Height

                                                                                                  7U

                                                                                                  Body Colour

                                                                                                  Unfinished

                                                                                                  External Height - Metric

                                                                                                  311.15mm

                                                                                                  External Height - Imperial

                                                                                                  12.25"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Canada
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:76169990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):1.3