2. Enclosures, Racks & Cabinets
                                                                                                  3. Enclosures, Boxes & Cases
                                                                                                  4. Plastic Enclosures
                                                                                                  列印頁面

                                                                                                  BC4

                                                                                                  Plastic Enclosure, Handheld, ABS, 37.5 mm, 154 mm, 81 mm

                                                                                                  MULTICOMP PRO
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  MULTICOMP PRO BC4
                                                                                                  製造商MULTICOMP PRO
                                                                                                  製造商產品編號BC4
                                                                                                  訂購代碼645758
                                                                                                  Product RangeBC2
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  MULTICOMP PRO
                                                                                                  製造商MULTICOMP PRO
                                                                                                  製造商產品編號BC4
                                                                                                  訂購代碼645758
                                                                                                  Product RangeBC2
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Enclosure TypeHandheld
                                                                                                  Enclosure MaterialABS
                                                                                                  External Height - Metric37.5mm
                                                                                                  External Width - Metric154mm
                                                                                                  External Depth - Metric81mm
                                                                                                  IP Rating-
                                                                                                  Body ColourBlack
                                                                                                  NEMA Rating-
                                                                                                  External Height - Imperial1.48"
                                                                                                  External Width - Imperial6.06"
                                                                                                  External Depth - Imperial3.19"
                                                                                                  Product RangeBC2
                                                                                                  SVHCTo Be Advised

                                                                                                  產品總覽

                                                                                                  A box that will provide a professional looking finish to a wide range of electrical/electronic designs. The case is moulded in high-impact, black ABS with integral battery compartment, accessible by a separate removable cover. The two main halves of the case are held together by two self-tapping screws (supplied) that are concealed by the battery compartment cover. The integral bezel and polished front cover can be removed for ease of manufacture.

                                                                                                  • 2mm wall thickness
                                                                                                  • Supplied in black
                                                                                                  • Multicomp products are rated 4.6 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details
                                                                                                  • 96% of customers would recommend to a friend

                                                                                                  技術規格

                                                                                                  Enclosure Type

                                                                                                  Handheld

                                                                                                  External Height - Metric

                                                                                                  37.5mm

                                                                                                  External Depth - Metric

                                                                                                  81mm

                                                                                                  Body Colour

                                                                                                  Black

                                                                                                  External Height - Imperial

                                                                                                  1.48"

                                                                                                  External Depth - Imperial

                                                                                                  3.19"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Enclosure Material

                                                                                                  ABS

                                                                                                  External Width - Metric

                                                                                                  154mm

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  NEMA Rating

                                                                                                  -

                                                                                                  External Width - Imperial

                                                                                                  6.06"

                                                                                                  Product Range

                                                                                                  BC2

                                                                                                  技術文件 (2)

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Great Britain
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:39231090
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.1