列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:5 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,011.230 |
| 5+ | NT$873.490 |
| 10+ | NT$812.550 |
| 20+ | NT$761.040 |
| 50+ | NT$709.520 |
價格Each
最少: 1
多項: 1
NT$1,011.23
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商HAMMOND
製造商產品編號1550Z115..复制
製造商標準前置時間5 週
訂購代碼1823105
Product Range1550Z
技術資料表
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric148.4mm
External Width - Metric108.4mm
External Depth - Metric75.4mm
IP RatingIP66
Body ColourNatural
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial5.84"
External Width - Imperial4.27"
External Depth - Imperial2.97"
Product Range1550Z
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
產品總覽
The 1550Z115 is a watertight thick wall Enclosure made of die-cast aluminium. The device is easy to wall mount using through box - blind hole construction and access to blind holes is outside of gasket ring for superior protection. It has vibra finished for a smooth surface with no sharp edge. The lid screws are self-captivating. The lid holes are slightly undersized and threaded with the first installation of the self-tapping - lid screws. Enclosure holes are pre-tapped.
- Ideal for repetitive opening and closing
- Lid screws are outside the gasket protection area to eliminate the need for O-rings on the screws
- NEMA 1, 4, 4X, 12, 13 Protection ratings
應用
Industrial
內容
Box, Lid, Silicone gasket and 4x Cover screws.
技術規格
Enclosure Type
Small
External Height - Metric
148.4mm
External Depth - Metric
75.4mm
Body Colour
Natural
External Height - Imperial
5.84"
External Depth - Imperial
2.97"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminium
External Width - Metric
108.4mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
4.27"
Product Range
1550Z
Configurable
Yes
技術文件 (2)
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:76129080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.61