列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:9 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$620.350 |
| 5+ | NT$489.060 |
| 10+ | NT$415.210 |
| 20+ | NT$414.380 |
價格Pack of 10
最少: 1
多項: 1
NT$620.35
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號PB-1577-BF复制
製造商標準前置時間9 週
訂購代碼2762474
技術資料表
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric19.05mm
External Width - Metric25.4mm
External Depth - Metric25.4mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.75"
External Width - Imperial1"
External Depth - Imperial1"
Product Range-
SVHCNo SVHC (21-Jan-2025)
產品總覽
PB-1577-BF is a potting box style C plastic box with mounting flanges.
- External dimension is 25.40x25.40x19.05mm, internal dimension is 22.61x22.61x17.53mm (LxWxD)
- These low cost enclosures are made of tough, lightweight, ABS thermoplastic
- Flammability rating: UL94V-0 at .07"
- Suggested service temperature of -20°C to +70°C
- Mounting flanges are at the base
- Optional close-fitting covers are available in all sizes
- Smooth, black finish
技術規格
Enclosure Type
Potting Box
External Height - Metric
19.05mm
External Depth - Metric
25.4mm
Body Colour
Black
External Height - Imperial
0.75"
External Depth - Imperial
1"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
25.4mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1"
Product Range
-
PB-1577-BF 的替代選擇
找到 2 個產品
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:39231090
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.064