需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$314.920 |
| 5+ | NT$248.800 |
| 10+ | NT$182.680 |
產品訊息
產品總覽
The Carbon Steel Rivet is a high-performance fastening solution crafted for strength and reliability across various applications. Designed with a grip range of 3 to 3.5mm, it securely joins materials of differing thicknesses. Featuring a 5.49mm diameter and a depth of 25.4mm, this rivet ensures optimal stability and durability. Its overall length (OAL) of 31.6mm provides a robust fastening option for medium to heavy-duty tasks. Constructed from premium carbon steel, it offers exceptional resistance to wear and deformation, making it an excellent choice for automotive, industrial, and construction projects.
- Body Material: Low Carbon Steel/Carbon Steel
- Mandrel Material: Low Carbon Steel/Carbon Steel
- Finish: Blue Zinc
- Tensile strength: 700N Min; Shear Strength: 800N Min
應用
Mechanical, Installations, Instrumentation, Construction, Maintenance & Repair, Utilities
附註
Parts shall be free of all sharp edges, corners and burrs.
技術規格
5.49mm
3.5mm
25.4mm
Carbon Steel
No SVHC (27-Jun-2024)
3mm
31.6mm
0.83mm
Multicomp Pro Rivets
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
產品合規憑證