列印頁面
圖片僅供舉例說明。 請參閱產品描述。

372 有存貨
需要更多?
372 件可于 3-4 個工作日後配送(英國 件庫存)
存貨供應完畢便停止銷售
| 數量 | 價格 |
|---|---|
| 1+ | NT$406.580 |
| 5+ | NT$398.040 |
| 10+ | NT$390.870 |
| 50+ | NT$355.680 |
| 100+ | NT$349.000 |
價格Each
最少: 1
多項: 1
NT$406.58
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商OMC
製造商產品編號P3RGB1H复制
製造商標準前置時間12 週
訂購代碼
EACH 1226714
EACH 1226714RL
技術資料表
Product Range-
LED ColourRed, Green, Blue
Viewing Angle-
Forward Voltage @ TestR 2.3V, G 3.6V, B 3.5V
Wavelength / ColourR 625nm, G 525nm, B 465nm
Luminous Flux / ColourR 23lm, G 30lm, B 10lm
Forward Current @ Test / Colour-
Forward Current MaxR 350mA, G 350mA, B 350mA
Power Dissipation Pd4 W
MSL-
SVHCTo Be Advised
產品總覽
The P3RGB1H is a red/green/blue High-power LED with heat spreader 23/30/10lm luminous flux and 625/525/465nm wavelength. This device combining three individually addressable high power chips in a single compact package, facilitating the production of low spatial profile, high output full-colour-range products.
- Very compact RGB high power source
- High luminous flux per source
- Low thermal resistance
- Chips individually addressable
- 6 pin device for ultimate control
- In-built electrostatic protection
- In-built reverse polarity protection
應用
Lighting, Automotive, Signal Processing
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Product Range
-
Viewing Angle
-
Wavelength / Colour
R 625nm, G 525nm, B 465nm
Forward Current @ Test / Colour
-
Power Dissipation Pd
4 W
SVHC
To Be Advised
LED Colour
Red, Green, Blue
Forward Voltage @ Test
R 2.3V, G 3.6V, B 3.5V
Luminous Flux / Colour
R 23lm, G 30lm, B 10lm
Forward Current Max
R 350mA, G 350mA, B 350mA
MSL
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85414100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.0043