需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$63.180 |
| 10+ | NT$55.280 |
| 50+ | NT$45.800 |
| 100+ | NT$41.060 |
| 250+ | NT$37.910 |
| 500+ | NT$35.380 |
| 1000+ | NT$34.320 |
產品訊息
產品總覽
The TS19371CX6 RF is a boost (step up) WLED driver with overvoltage protection 6 pin SOT-26 package. This step up DC to DC converter specifically designed to drive white LEDs with constant current. The device can drive up to 126 LEDs (9S14P) from 12V supply. The output capacitor can be as small as 4.7μF saving space versus alternative solutions. A low 95mV feedback voltage minimizes power loss for better efficiency. Additional provides over output voltage limiting when LEDs are disconnected. The TS19371 switches at a fixed frequency of 1.2MHz allowing the use of tiny, low profile inductors and capacitors to minimize footprint and cost where space is of major concern.
- Inherently matched LED current
- High efficiency of 89%
- Drives up to 9 LEDs series at 9V to 15V input voltage
- Drives up to 126 LEDs (9S14P) at 12V to 15V input voltage
- Drives up to 6 (1W) LEDs series at 12V input voltage
- Switching voltage of 36V
- Input voltage range from 2.5V to 18V
- Switch current limit of 650mA
- PWM dimming control from 1KHz to 10KHz
- Ambient temperature range from -40°C to 85°C
應用
Power Management, Consumer Electronics, Portable Devices
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Boost
2.5V
36V
1.2MHz
SOT-26
-40°C
-
MSL 1 - Unlimited
-
SOT-26
1.2MHz
-
18V
650mA
Surface Mount
6Pins
85°C
-
No SVHC (17-Jan-2023)
Boost
1Outputs
法規與環境保護
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證