列印頁面
无库存
產品訊息
製造商OSRAM
製造商產品編號DALI-MAGIC/220-240V-DIM复制
訂購代碼4229260
技術資料表
Input Voltage240VAC
Control Input TypeDALI
Output Channels-
Output Type-
Operating Frequency60Hz
Control Port Type-
Product Range-
Output Power (dBm)-
RX Receiver Sensitivity-
Wi-Fi Standard-
Bluetooth Version-
Wi-Fi Network Security Protocol-
IP RatingIP20
SVHCNo SVHC (21-Jan-2025)
DALI-MAGIC/220-240V-DIM 的替代選擇
找到 1 個產品
產品總覽
OSRAM DALI Magic USB interface allows control, analysis and programming of DALI systems using a PC. DALI Magic is the control device for switching and dimming DALI lighting systems and can also test single lights or complete systems. This is a converter for Tuner4TRONIC and DALI wizard software for windows PC. The DALI Magic is powered by a USB or by included universal power supply. The interface has many features including a pushbutton allowing you to test DALI dimming, automatic DALI supply of up to 64 devices (4 if USB powered), offline and online configuration plus DALI-Spy functionality recording line flow.
- Configuration of DALI ECG functions
- Monitoring of DALI installations
- USB DALI converter for Tuner4TRONIC and DALI wizard software for Windows PC
- Pushbutton to test DALI dimming without need of connection to computer
- Powered by USB or by included universal power supply
- Integrated automatic DALI supply of up to 64 devices (up to 4 if powered by USB)
技術規格
Input Voltage
240VAC
Output Channels
-
Operating Frequency
60Hz
Product Range
-
RX Receiver Sensitivity
-
Bluetooth Version
-
IP Rating
IP20
Control Input Type
DALI
Output Type
-
Control Port Type
-
Output Power (dBm)
-
Wi-Fi Standard
-
Wi-Fi Network Security Protocol
-
SVHC
No SVHC (21-Jan-2025)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
關稅編號:85176200
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.37