列印頁面
圖片僅供舉例說明。 請參閱產品描述。

816 有存貨
需要更多?
816 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$76.020 |
| 10+ | NT$54.580 |
| 25+ | NT$49.960 |
| 50+ | NT$44.910 |
| 100+ | NT$40.540 |
| 500+ | NT$38.690 |
價格Each
最少: 1
多項: 1
NT$76.02
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商MULTICOMP
製造商產品編號CLB300RTP + SPC125复制
製造商標準前置時間11 週
訂購代碼1175500
技術資料表
Lens Type-
Beam Type-
LED Lens ColourRed
Lens Diameter7.11mm
Lens ShapeDome
Lens MaterialPC (Polycarbonate)
Product Range-
產品總覽
The CLB300RTP + SPC125 is a red transparent low profile Combined Lens/Mount made of polycarbonate (PC), with 180° beam angle and dome shape. This combined lens and mount provides increased apparent brightness, wider viewing angle and added protection. Snap-in lens/mount from front and whilst holding this in position insert the LED from the back. Suitable for use with standard 5mm T-1-3/4 LEDs.
- 1/4" Panel thickness
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
應用
Lighting
內容
Lens/mount, Spacer.
警告
ESD sensitive device, take proper precaution while handling the device.
技術規格
Lens Type
-
LED Lens Colour
Red
Lens Shape
Dome
Product Range
-
Beam Type
-
Lens Diameter
7.11mm
Lens Material
PC (Polycarbonate)
技術文件 (1)
CLB300RTP + SPC125 的替代選擇
找到 2 個產品
相關產品
找到 6 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85419000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.000615