列印頁面
產品訊息
| 製造商 | LEDXON MODULAR |
|---|---|
| 製造商產品編號 | 9009360复制 |
| 訂購代碼 | 2835635 |
| Product Range | LRALL |
| 技術資料表 | |
| Product Range | LRALL |
| LED Module Type | Board + LED + Connector |
| LED Colour | Warm White |
| CCT | 3000K |
| Luminous Flux @ Test | - |
| Luminous Flux @ Max | 209lm |
| Power Rating | 1.5W |
| Supply Voltage | 24VDC |
| Forward Current @ Test | 62.5mA |
| Power Module Configuration | Light Bar |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| MSL | - |
| SVHC | To Be Advised |
產品總覽
- LEDXON LRALL series voltage based RIGID LED module used in linear luminaire
- 3000K CCT with 80 CRI minimum
- 28 LEDs with 7.2mm spacing
- Exceptional efficiency up to 160lm/W
- Very high light quality and colour consistency (MacAdam 3)
- Aluminium circuit board with optimised thermal management
- 300mm x 10mm x 3.6mm dimension (Lx W xH)
- Wire to board terminal block connection
技術規格
| Product Range | LRALL |
|---|---|
| LED Colour | Warm White |
| Luminous Flux @ Test | - |
| Power Rating | 1.5W |
| Forward Current @ Test | 62.5mA |
| Operating Temperature Min | -20°C |
| MSL | - |
| LED Module Type | Board + LED + Connector |
|---|---|
| CCT | 3000K |
| Luminous Flux @ Max | 209lm |
| Supply Voltage | 24VDC |
| Power Module Configuration | Light Bar |
| Operating Temperature Max | 70°C |
| SVHC | To Be Advised |
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
| 原產地: 承擔產品生產最後程序之國家原產地: | Poland 承擔產品生產最後程序之國家 |
|---|---|
| 關稅編號: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| 符合 RoHS 規定: | 是 RoHS |
| 符合 RoHS 鄰苯二甲酸酯類規定: | 待通知 |
| SVHC: | To Be Advised |
| 下載產品合規憑證 | 產品合規憑證 |
| 重量 (公斤): | .008 |