產品訊息
產品總覽
The LUXEON series High Brightness LED with full colour palette for a wider spectrum range. The LUXEON Rebel Colours of LUXEON Rebel and LUXEON Rebel ES has leading light output, colour stability, flux density and clear saturated colours. The colour LEDs are ideal for a wide variety of lighting, signalling, signage and entertainment applications. Every LUXEON Rebel and LUXEON Rebel ES emitter has built-in quality, reliability, lumen maintenance and the ease of manufacturing needed to create a superior high quality light. The colour portfolio gives designers an endless pallet of colours to work with, adding interest, dimension and liveliness to all your lighting project.
- Full colour pallet for a wider spectrum range
- Highest efficacy available for colours allows for lower power consumption
- High flux and leading hot and cold performance for saturated colours
- Fully developed ecosystem for LUXEON Rebel platforms
應用
LED Lighting, Signalling
技術規格
| Product Range | LUXEON |
|---|---|
| Luminous Flux @ Test | 450lm |
| Power Rating | - |
| Forward Current @ Test | 1.05A |
| Operating Temperature Min | -40°C |
| LED Colour | Cool White |
|---|---|
| Luminous Flux @ Max | - |
| Supply Voltage | 21V |
| Power Module Configuration | Flood |
| Operating Temperature Max | 105°C |
技術文件 (1)
法規與環境保護
| 原產地: 承擔產品生產最後程序之國家原產地: | Malaysia 承擔產品生產最後程序之國家 |
|---|---|
| 關稅編號: | 85414010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| 符合 RoHS 規定: | 是 RoHS |
| 符合 RoHS 鄰苯二甲酸酯類規定: | 待通知 |
| 下載產品合規憑證 | 產品合規憑證 |
| 重量 (公斤): | .015 |