列印頁面
无库存
產品訊息
製造商OSRAM
製造商產品編號DALI-PS-100-LI复制
訂購代碼4228117
技術資料表
Accessory TypeDALI Bus Power Supply
For Use WithOsram DEXAL Series Sensors and RF Modules
Product Range-
SVHCNo SVHC (21-Jan-2025)
DALI-PS-100-LI 的替代選擇
找到 1 個產品
產品總覽
The Osram DALI Com Signal Repeater for LMS. It is suitable for small standalone DALI installations. Enable dimmable retrofit for drop ceiling applications Suitable to power DEXAL sensor and RF modules. It is suitable for applications, where no DEXAL driver is available, and useful for DC operation 176-276V.
- DALI Bus power supply up to 100mA
- Supply voltage range from 220V to 240V
- Short-circuit, overload and Overtemperature protection
- Push terminals for easy wiring
- Compact size: 108 x 30 x 21 mm
技術規格
Accessory Type
DALI Bus Power Supply
Product Range
-
For Use With
Osram DEXAL Series Sensors and RF Modules
SVHC
No SVHC (21-Jan-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
關稅編號:85371098
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.041