2. Lighting Products
                                                                                                  3. Lamps & Tubes
                                                                                                  4. Emergency
                                                                                                  列印頁面

                                                                                                  PEL00579

                                                                                                  EMERGENCY LIGHT, LED, 5W, 220-240VAC

                                                                                                  PRO ELEC
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  PRO ELEC PEL00579
                                                                                                  製造商PRO ELEC
                                                                                                  製造商產品編號PEL00579
                                                                                                  訂購代碼2843341
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:25 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$1,044.410
                                                                                                  3+NT$841.880
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$1,044.41
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  PRO ELEC
                                                                                                  製造商PRO ELEC
                                                                                                  製造商產品編號PEL00579
                                                                                                  訂購代碼2843341
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Length192mm
                                                                                                  Depth27mm
                                                                                                  Width392mm
                                                                                                  IP / NEMA RatingIP20
                                                                                                  Operating Temperature Max35°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  產品總覽

                                                                                                  Stay safe in the event of a power failure with this Pro-Elec maintained LED emergency exit sign. Designed to shine continuously in areas where people are unfamiliar with the exits. A maintained emergency light, so if the power fails, the light fitting switches to battery mode to illuminate the exits. The emergency bulkhead is connected to your mains, making it easy to install and run. 30x LED lights make up the 5W fitting shine with 60 lumens - bright enough to be always observable to those in the room.

                                                                                                  • 30x Ultra-bright, white LEDs
                                                                                                  • 24-Hour recharging time
                                                                                                  • Over-charge and over-discharge protection
                                                                                                  • Continuous illumination for more than 3 hours
                                                                                                  • 3.6V, 1.8Ah, Ni-MH battery
                                                                                                  • Wall mountable
                                                                                                  • Supply Voltage: 220 - 240V AC
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details

                                                                                                  技術規格

                                                                                                  Length

                                                                                                  192mm

                                                                                                  Width

                                                                                                  392mm

                                                                                                  Operating Temperature Max

                                                                                                  35°C

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Depth

                                                                                                  27mm

                                                                                                  IP / NEMA Rating

                                                                                                  IP20

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:94051140
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.942