2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Interfaces - Internal / External
                                                                                                  5. Data Acquisition
                                                                                                  列印頁面

                                                                                                  1980-1007

                                                                                                  Data Acquisition Card, Programmable Input/Output, 48 Channel

                                                                                                  BLUE CHIP TECHNOLOGY
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  BLUE CHIP TECHNOLOGY 1980-1007
                                                                                                  製造商BLUE CHIP TECHNOLOGY
                                                                                                  製造商產品編號1980-1007
                                                                                                  訂購代碼1298878
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  BLUE CHIP TECHNOLOGY
                                                                                                  製造商BLUE CHIP TECHNOLOGY
                                                                                                  製造商產品編號1980-1007
                                                                                                  訂購代碼1298878
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Computer InterfacePCI
                                                                                                  Product Range-

                                                                                                  產品總覽

                                                                                                  The PCI-PIO is a PCI-compatible half-card which provides digital input/outputs and counter/timers. There are 48 TTL-compatible programmable digital input/outputs available from the board. If the controlling devices are used in handshake mode, the handshake lines are available as interrupt sources.

                                                                                                  • 8255 compatible, inputs and outputs
                                                                                                  • 3 on-board 16 bit counter timers
                                                                                                  • Facility to fit pull up/down resistors on inputs
                                                                                                  • Fully universal PCI and plug-and-play compliant (compatible with 3.3V and 5V buses)

                                                                                                  應用

                                                                                                  Communications & Networking, Consumer Electronics

                                                                                                  內容

                                                                                                  Supplied with demonstration software examples

                                                                                                  技術規格

                                                                                                  Computer Interface

                                                                                                  PCI

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Great Britain
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84718000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.3