TE CONNECTIVITY
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
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Modems
                                                                                                  5. Broadband
                                                                                                  列印頁面

                                                                                                  ZETA-N2-GPRS

                                                                                                  Broadband Modem, RS232 Interface, quikCONNECT ZETA Series

                                                                                                  SIRETTA
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  SIRETTA ZETA-N2-GPRS
                                                                                                  製造商SIRETTA
                                                                                                  製造商產品編號ZETA-N2-GPRS
                                                                                                  訂購代碼2916243
                                                                                                  Product RangequikCONNECT ZETA Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  10 有存貨

                                                                                                  需要更多?

                                                                                                  6 件可于 1-2 個工作日後配送(新加坡 件庫存)
                                                                                                  4 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$5,746.200
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$5,746.20
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  SIRETTA
                                                                                                  製造商SIRETTA
                                                                                                  製造商產品編號ZETA-N2-GPRS
                                                                                                  訂購代碼2916243
                                                                                                  Product RangequikCONNECT ZETA Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Modem InterfaceRS232
                                                                                                  Product RangequikCONNECT ZETA Series
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  The idea of the ZETA modem is to interface it with machinery, equipment, remote assets and more, such that data can be sent via its serial port over the cellular network to a central hub or office. Imagine the time and cost saved by being able to communicate with remote equipment, getting the information you need via your server/PC rather than having to make a time consuming visit to a site. The ZETA itself is a clever piece of hardware, and is ready for customers to add their own software, made up of AT Commands and Python scripts.

                                                                                                  • Quad Band GSM / GPRS
                                                                                                  • Power 5V-42V
                                                                                                  • GPIO Interface
                                                                                                  • AT Command Driven
                                                                                                  • Python Script
                                                                                                  • Screw Mount
                                                                                                  • Operating Temperature: -30 to 75C
                                                                                                  • Storage Temperature: -40 to 85C
                                                                                                  • Impedance: 50 ohm
                                                                                                  • Operating Frequencies: 850, 900, 1800, 1900MHz (Quad Band GSM/GPRS)
                                                                                                  • Output power: Class 4 (2W) @ 850/900MHz & Class 1 (1W) @ 1800/1900MHz
                                                                                                  • Sensitivity: 107dBm (typ.) @ 850/900MHz & 106 dBm (typ.) @ 1800/1900MHz
                                                                                                  • Dimensions (LxWxH): 93x67x28mm

                                                                                                  技術規格

                                                                                                  Modem Interface

                                                                                                  RS232

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Product Range

                                                                                                  quikCONNECT ZETA Series

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Taiwan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85176200
                                                                                                  US ECCN:5A991.b.2
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.06
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
                                                                                                  An Avnet Company版權所有© 2025 Premier Farnell Ltd. 保留一切權利
                                                                                                  e絡盟 是 element14 Pte Ltd. 的商業名稱
                                                                                                  註冊號碼: 199501672R | 主營業處所: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741