有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$85,145.130 |
| 5+ | NT$83,442.230 |
| 10+ | NT$81,739.330 |
產品訊息
產品總覽
The TDP43ME/E-KIT from Panduit is a Thermal Transfer Desktop Printer Kit for International usage outside North America. Kit includes: 300 dpi TDP43ME thermal transfer desktop printer, Panduit Easy-Mark Plus™ labeling software, RMEH4BL black hybrid printer ribbon, AC power adapter with EuroPlug cord, USB cable, TDP43ME-RS external label roll stand to rear feed labels supplied on 3" cores, TDP43ME-CASE hardside carrying case, one roll of S100X150VATY white vinyl self-laminating labels (25.4mm W x 38.1mm L), driver disk, user manual, and quick start card.
- For International usage outside North America
- Creates durable, crisp, clear legends and graphics
- Fine 300 dpi resolution for superior legibility
- Easy-Mark Plus™ labeling software included
- Up to 4" per second print speed
- Auto-sensing label gap and black mark sensors
- One-button operation and automatic self test
- Connects quickly and easily to PC or network for sharing capability
- Connectivity flexibility to print by USB, parallel serial, or Ethernet
- Easy ribbon loading
- UL60950 listed, File no. E165747
應用
Cable & Wire Marking, Equipment Marking, Labeling & Identification, Pipe & Valve Marking
技術規格
TDP43ME Printer, Easy-Mark Plus Labeling Software, RMEH4BL Black Ribbon, AC Power Adapter with EuroPlug cord, USB Cable, Driver Disk, TDP43ME-RS Roll Stand, TDP43ME-CASE hardside carrying case, 1 roll of S100X150VATY labels, and user manual.
No SVHC (04-Feb-2026)
TDP43
法規與環境保護
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證