2. Optoelectronics & Displays
                                                                                                  3. Displays
                                                                                                  4. E-Paper Displays
                                                                                                  列印頁面

                                                                                                  EPD-303-N1002

                                                                                                  E-PAPER, NFC, BLACK/RED/WHITE, 3.7"

                                                                                                  ADVANTECH
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ADVANTECH EPD-303-N1002
                                                                                                  製造商ADVANTECH
                                                                                                  製造商產品編號EPD-303-N1002
                                                                                                  訂購代碼4752810
                                                                                                  您的零件号
                                                                                                  3 有存貨

                                                                                                  需要更多?

                                                                                                  3 件可于 4-5 個工作日後配送(美國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$2,107.550
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$2,107.55
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  ADVANTECH
                                                                                                  製造商ADVANTECH
                                                                                                  製造商產品編號EPD-303-N1002
                                                                                                  訂購代碼4752810
                                                                                                  Display Size3.7"
                                                                                                  Resolution240 x 416 Pixels
                                                                                                  Resolution240 x 416 Pixels
                                                                                                  Display AppearanceBlack / Red / White
                                                                                                  Logic Voltage-
                                                                                                  Interface TypeNear Field Communication (NFC)
                                                                                                  Interface TypeNear Field Communication (NFC)
                                                                                                  Display Mode-
                                                                                                  LC Type-
                                                                                                  Module Size62.5mm x 110.9mm
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max40°C
                                                                                                  Display Construction-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  技術規格

                                                                                                  Display Size

                                                                                                  3.7"

                                                                                                  Resolution

                                                                                                  240 x 416 Pixels

                                                                                                  Logic Voltage

                                                                                                  -

                                                                                                  Interface Type

                                                                                                  Near Field Communication (NFC)

                                                                                                  LC Type

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Display Construction

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Resolution

                                                                                                  240 x 416 Pixels

                                                                                                  Display Appearance

                                                                                                  Black / Red / White

                                                                                                  Interface Type

                                                                                                  Near Field Communication (NFC)

                                                                                                  Display Mode

                                                                                                  -

                                                                                                  Module Size

                                                                                                  62.5mm x 110.9mm

                                                                                                  Operating Temperature Max

                                                                                                  40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Taiwan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85285299
                                                                                                  US ECCN:3A991.a.2
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:待通知
                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:To Be Advised
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.045814