info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. Displays
                                                                                                  4. E-Paper Displays
                                                                                                  列印頁面

                                                                                                  MDE0154A152152RBW

                                                                                                  E-PAPER DISPLAY, REFLECTIVE, 152 X 152P

                                                                                                  MIDAS DISPLAYS
                                                                                                  MIDAS DISPLAYS MDE0154A152152RBW
                                                                                                  MIDAS DISPLAYS MDE0154A152152RBW
                                                                                                  MIDAS DISPLAYS MDE0154A152152RBW
                                                                                                  MIDAS DISPLAYS MDE0154A152152RBW
                                                                                                  MIDAS DISPLAYS MDE0154A152152RBW
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商MIDAS DISPLAYS
                                                                                                  製造商產品編號MDE0154A152152RBW
                                                                                                  訂購代碼2945586
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  MIDAS DISPLAYS
                                                                                                  製造商MIDAS DISPLAYS
                                                                                                  製造商產品編號MDE0154A152152RBW
                                                                                                  訂購代碼2945586
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Display Size1.54"
                                                                                                  Resolution152 x 152 Pixels
                                                                                                  Display AppearanceBlack / Red on White
                                                                                                  Logic Voltage3.3V
                                                                                                  Interface TypeSPI
                                                                                                  Display ModeReflective
                                                                                                  LC Type-
                                                                                                  Module Size37.32mm x 31.8mm
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Display Construction-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  MDE0154A152152RBW is an Active Matrix Electrophoretic Display (AMEPD), with interface and a reference system design. The 1.5" active area contains 152×152 pixels, and has 1-bit B/W full display capabilities. An integrated circuit contains gate buffer, source buffer, interface, timing control logic, oscillator, DC-DC. SRAM.LUT, VCOM and border are supplied with each panel.

                                                                                                  • 152×152 pixels display
                                                                                                  • White reflectance above 35%
                                                                                                  • Contrast ratio above 10:1
                                                                                                  • Ultra wide viewing angle
                                                                                                  • Ultra low power consumption
                                                                                                  • Ultra Low current deep sleep mode
                                                                                                  • On chip display RAM
                                                                                                  • Low voltage detect for supply voltage
                                                                                                  • High voltage ready detect for driving voltage
                                                                                                  • Internal temperature sensor
                                                                                                  • Pure reflective mode
                                                                                                  • Bi-stable display
                                                                                                  • Commercial temperature range
                                                                                                  • Landscape, portrait modes
                                                                                                  • Hard-coat antiglare display surface
                                                                                                  • 10-byte OTP space for module identification
                                                                                                  • Waveform stored in On-chip OTP
                                                                                                  • Serial peripheral interface available
                                                                                                  • On-chip oscillator
                                                                                                  • On-chip booster and regulator control for generating VCOM, Gate and Source driving voltage

                                                                                                  應用

                                                                                                  Commercial

                                                                                                  技術規格

                                                                                                  Display Size

                                                                                                  1.54"

                                                                                                  Display Appearance

                                                                                                  Black / Red on White

                                                                                                  Interface Type

                                                                                                  SPI

                                                                                                  LC Type

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Display Construction

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Resolution

                                                                                                  152 x 152 Pixels

                                                                                                  Logic Voltage

                                                                                                  3.3V

                                                                                                  Display Mode

                                                                                                  Reflective

                                                                                                  Module Size

                                                                                                  37.32mm x 31.8mm

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (2)

                                                                                                  CAD/Ultra_Librarian EN

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Taiwan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85318070
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.003