列印頁面
无库存
產品訊息
製造商LUMEX
製造商產品編號LCM-S01602DSF/A复制
訂購代碼2062132
技術資料表
Character Count x Line16 x 2
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransflective
Character Size5.56mm
LCD Display TypeSTN
Module Size80mm x 36mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourYellow / Green
Product Range-
產品總覽
The LCM-S01602DSF/A is an Alphanumeric LCD Display with STN fluid. It features transflective with LED backlight polarizer, 5.56mm character height, 16 x 2 characters per line and 1/16 duty.
- Reliable user-interface display
- Low power consumption
- Very long operational life
- 0 to 50°C Operating temperature range
應用
Communications & Networking, Industrial, Safety, Medical, Security, Test & Measurement
技術規格
Character Count x Line
16 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
5.56mm
Module Size
80mm x 36mm
Operating Temperature Max
50°C
Backlighting Colour
Yellow / Green
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85312020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.032