info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. Displays
                                                                                                  4. LED Displays
                                                                                                  5. Alphanumeric LED Displays
                                                                                                  列印頁面

                                                                                                  HCMS-3903

                                                                                                  Alphanumeric LED Display, Green, 400 µA, 252 µcd, 4, 3.81 mm, 3.3 V

                                                                                                  BROADCOM
                                                                                                  BROADCOM HCMS-3903
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商BROADCOM
                                                                                                  製造商產品編號HCMS-3903
                                                                                                  訂購代碼1241263
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  BROADCOM
                                                                                                  製造商BROADCOM
                                                                                                  製造商產品編號HCMS-3903
                                                                                                  訂購代碼1241263
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  LED ColourGreen
                                                                                                  Forward Current If400µA
                                                                                                  Luminous Intensity252µcd
                                                                                                  No. of Digits / Alpha4
                                                                                                  Character Size3.81mm
                                                                                                  Supply Voltage3.3V
                                                                                                  Display Area Width17.78mm
                                                                                                  Character FormatDot Matrix
                                                                                                  Display Area Height10.16mm
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  產品總覽

                                                                                                  The HCMS-3903 is a 3.3V high performance CMOS 5 x 7 Alphanumeric Display with serial Interface type. The device has been thoroughly characterized and stringent reliability tested to ensure that the product is of high quality. This device is a high performance dot matrix display driven by onboard CMOS IC. Each display can be directly interfaced with a microprocessor, thus eliminating the need for cumbersome interface components. The serial IC interface allows higher character count information displays with a minimum of data lines. The easy to read 5 x 7 pixel format allows the display of uppercase, lower case, Katakana and custom user-defined characters.

                                                                                                  • Easy to Use
                                                                                                  • Interfaces directly with microprocessors
                                                                                                  • 0.15" character height in 4 character packages
                                                                                                  • Rugged X and Y stackable package
                                                                                                  • Serial input
                                                                                                  • Convenient brightness controls
                                                                                                  • Wave solderable
                                                                                                  • Low power CMOS technology
                                                                                                  • TTL compatible

                                                                                                  應用

                                                                                                  Communications & Networking, Portable Devices, Computers & Computer Peripherals, Medical, Test & Measurement, Avionics, Industrial, Imaging, Video & Vision

                                                                                                  技術規格

                                                                                                  LED Colour

                                                                                                  Green

                                                                                                  Luminous Intensity

                                                                                                  252µcd

                                                                                                  Character Size

                                                                                                  3.81mm

                                                                                                  Display Area Width

                                                                                                  17.78mm

                                                                                                  Display Area Height

                                                                                                  10.16mm

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Forward Current If

                                                                                                  400µA

                                                                                                  No. of Digits / Alpha

                                                                                                  4

                                                                                                  Supply Voltage

                                                                                                  3.3V

                                                                                                  Character Format

                                                                                                  Dot Matrix

                                                                                                  Product Range

                                                                                                  TUK SGACK902S Keystone Coupler

                                                                                                  技術文件 (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Philippines
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85414100
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.005662