400 即日起您可預購補貨
| 數量 | 價格 |
|---|---|
| 1+ | NT$700.810 |
| 5+ | NT$614.720 |
| 10+ | NT$528.620 |
| 50+ | NT$486.390 |
| 100+ | NT$444.150 |
| 250+ | NT$435.270 |
產品總覽
AFBR-2528CZ is a DC to 10MBd versatile link fibre optic receiver for 1mm POF. The receiver device consists of an IC with an integrated photodiode to produce a logic-compatible output. The output is compatible with TTL logic families. It is a 4-pin device packed in a versatile link housing. Versatile link components can be interlocked (N-plexed together) to minimize space and provide dual connections with the duplex connectors. Applications include industrial control and factory automation, extension of RS-232 and RS-485, high voltage isolation, elimination of ground loops, reducing voltage transient susceptibility, intra-system links, board-to-board, rack-to-rack, drivers and inverters, and serial field buses.
- Integrated PIN diode and digitalizing IC with TTL output logic
- Peak output power (1mm POF) is 2dBm max at IF,DC=30mA, TA=-40°C to +95°C
- Peak emission wavelength is 650nm typ at TA=-40°C to +95°C
- Peak emission wavelength temperature coefficient is 0.16nm/K typ at TA=-40°C to +95°C
- Forward voltage temperature coefficient is -2.8mV/K typ at -40°C to +25°C, IF,DC=30mA
- Reverse input breakdown voltage is 20V typ at TA=-40°C to +95°C
- Optical rise time (20% to 80%) is 3ns typ at TA=-40°C to +95°C
- Optical fall time (80% to 20%) is 3ns typ at TA=-40°C to +95°C
- Operating temperature range of -40°C to +95°C
技術規格
650nm
500m
No SVHC (12-Jan-2017)
10Mbaud
-
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證