2. Optoelectronics & Displays
                                                                                                  3. Fibre Optic Products
                                                                                                  4. Fibre Optic Receivers
                                                                                                  列印頁面

                                                                                                  AFBR-2419TZ

                                                                                                  Fiber Optic Receiver, Miniature Link, ST Port, 820 nm, 50 Mbps, 3 km

                                                                                                  BROADCOM
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  BROADCOM AFBR-2419TZ
                                                                                                  製造商BROADCOM
                                                                                                  製造商產品編號AFBR-2419TZ
                                                                                                  訂購代碼2393425
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:22 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$984.680
                                                                                                  5+NT$857.330
                                                                                                  10+NT$729.980
                                                                                                  50+NT$716.690
                                                                                                  100+NT$703.400
                                                                                                  250+NT$689.340
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$984.68
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  BROADCOM
                                                                                                  製造商BROADCOM
                                                                                                  製造商產品編號AFBR-2419TZ
                                                                                                  訂購代碼2393425
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Wavelength Typ820nm
                                                                                                  Data Rate Max50Mbps
                                                                                                  Data Transmission Distance3km
                                                                                                  Product Range-

                                                                                                  產品總覽

                                                                                                  The AFBR-2419TZ is a 50MBd miniature link Fibre Optic Receiver with threaded ST port. The receiver is designed to operate with the Avago Technologies HFBR-14xxZ/-1712TZ fibre optic transmitters and multimode glass fibre cable. Consistent coupling into the receiver is assured by the optical system with lens. The receiver output is a digital CMOS/TTL signal. It contains an IC with integrated photodiode which directly converts the incoming optical signal to a digital output signal without the requisite for additional external circuitry. Because of its integrated design, the receiver has very high EMC resistance. A wide receiver dynamic range and high sensitivity over temperature is achievable. The data rate typically goes from 100kBd to 50MBd. A monitor (RSSI) output, which delivers an output current proportional to the average incoming light power.

                                                                                                  • Data transmission at signal rates from 100kBd up to 50MBd
                                                                                                  • Integrated PIN diode and digitalizing IC with CMOS/TTL output logic receiver
                                                                                                  • Up to 3km distance with multimode glass fibre cable
                                                                                                  • Compatible with 10Base-FL standard
                                                                                                  • 3.3V and 5V supply voltage operation
                                                                                                  • RSSI output
                                                                                                  • -40 to 85°C Operating temperature range

                                                                                                  應用

                                                                                                  Computers & Computer Peripherals, Fibre Optics, Industrial

                                                                                                  警告

                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                  技術規格

                                                                                                  Wavelength Typ

                                                                                                  820nm

                                                                                                  Data Transmission Distance

                                                                                                  3km

                                                                                                  Data Rate Max

                                                                                                  50Mbps

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 3 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Philippines
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85176200
                                                                                                  US ECCN:5A991.b.1
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.004717