2. Optoelectronics & Displays
                                                                                                  3. Fibre Optic Products
                                                                                                  4. Fibre Optic Receivers
                                                                                                  列印頁面

                                                                                                  HFBR-2316TZ

                                                                                                  Fiber Optic Receiver, ST Port, 1300 nm, 155 Mbps, 5 km

                                                                                                  BROADCOM
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  BROADCOM HFBR-2316TZ
                                                                                                  製造商BROADCOM
                                                                                                  製造商產品編號HFBR-2316TZ
                                                                                                  訂購代碼1611270
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  55 有存貨

                                                                                                  需要更多?

                                                                                                  55 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$2,266.760
                                                                                                  5+NT$1,974.580
                                                                                                  10+NT$1,682.390
                                                                                                  50+NT$1,682.070
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$2,266.76
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  BROADCOM
                                                                                                  製造商BROADCOM
                                                                                                  製造商產品編號HFBR-2316TZ
                                                                                                  訂購代碼1611270
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Wavelength Typ1300nm
                                                                                                  Data Rate Max155Mbps
                                                                                                  Data Transmission Distance5km
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  產品總覽

                                                                                                  The HFBR-2316TZ is a 155MBd Optical Receiver provides the most effective 1300nm fiber optic links for a wide variety of data communication applications from low-speed distance extenders up to SONET OC-3 signal rates. The receiver is compatible with two popular optical fiber sizes 50/125μm and 62.5/125μm diameter. This allows flexibility in choosing a fibre size. The 1300nm wavelength is in the lower dispersion and attenuation region of fibre and provides longer distance capabilities than 820nm LED technology. Typical distance capabilities are 2km at 125MBd and 5km at 32MBd. It contains an InGaAs PIN photodiode and a low-noise transimpedance preamplifier that operate in the 1300nm wavelength region. It is an optical signal and converts it to an analog voltage. The buffered output is an emitter-follower, with frequency response from DC to typically 125MHz.

                                                                                                  • Signal rates over 155MBd
                                                                                                  • 1300nm wavelength
                                                                                                  • Link distances over 5km
                                                                                                  • Dual-in-line package panel-mountable ST and SC connector receptacles
                                                                                                  • Auto-insertable and wave-solderable
                                                                                                  • Specified with 62.5/125μm and 50/125μm fibre
                                                                                                  • Compatible with HFBR-0400Z series
                                                                                                  • Receiver also specified for SM cable spec (9/125μm)

                                                                                                  應用

                                                                                                  Communications & Networking

                                                                                                  技術規格

                                                                                                  Wavelength Typ

                                                                                                  1300nm

                                                                                                  Data Transmission Distance

                                                                                                  5km

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Data Rate Max

                                                                                                  155Mbps

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Philippines
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85176200
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.004838