產品訊息
產品總覽
The HFBR-1505AZ is a Fiber Optic Transmitter and Receiver made of high strength, heat-resistant, chemically-resistant and flame-retardant plastic. The transmitter is easily identified by the light gray colored connector port. The fiber optic transceiver complies with SERCOS specifications for optical characteristics and connector style and has guaranteed performance up to 10MBd. It is suitable for use with the SERCOS, PROFIBUS and INTERBUS-S applications.
- Auto-insertable and wave solderable
- 650nm Wavelength technology
- UL94V-0 Flammability rating
應用
Fibre Optics, Industrial, Automation & Process Control, Communications & Networking, Motor Drive & Control, Sensing & Instrumentation
警告
The small junction size inherent in the design of these components increases the components susceptibility to damage from electrostatic discharge (ESD). Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
650nm
200m
2.1V
10Mbaud
-
10Mbps
60mA
3V
SMA
No SVHC (12-Jan-2017)
法規與環境保護
承擔產品生產最後程序之國家原產地:Singapore
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證