列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1复制
製造商標準前置時間14 週
訂購代碼
整卷4313123
複捲式3928600RL
條帶式包裝3928600
Product RangeDISPLIX P3333 Series
其他名稱KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-O, Q65113A3079
您的零件号
134,655 有存貨
需要更多?
4,990 件可于 1-2 個工作日後配送(新加坡 件庫存)
129,665 件可于 3-4 個工作日後配送(英國 件庫存)
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 5 | NT$22.020 | NT$110.10 |
| 總計 價格 | NT$110.10 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 5+ | NT$22.020 |
| 50+ | NT$20.650 |
| 250+ | NT$20.250 |
| 1000+ | NT$19.830 |
| 2000+ | NT$19.410 |
整卷
| 數量 | 價格 |
|---|---|
| 4000+ | NT$19.020 |
| 12000+ | NT$14.220 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1复制
製造商標準前置時間14 週
訂購代碼
整卷4313123
複捲式3928600RL
條帶式包裝3928600
Product RangeDISPLIX P3333 Series
其他名稱KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-O, Q65113A3079
技術資料表
LED ColourRed, True Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 1.25cd, G 2.8cd, B 710mcd
Forward Voltage / ColourR 2.05V, G 2.65V, B 2.85V
Wavelength / ColourR 621nm, G 532nm, B 467nm
Product RangeDISPLIX P3333 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
產品總覽
KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-B is a DISPLIX® P3333 LED. This device is especially designed for full colour RGB applications. The 6-lead technology allows for an additive mixture of colour stimuli by independent driving of each chip. Applications include entertainment, indoor lighting, projection and display.
- White PLCC-6 package, diffused silicone resin, black surface
- Thin film / UX:3 / InGaN on sapphire chip technology
- 120° (Lambertian emitter) typical radiation
- ESD: 500V acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 1B)
- Operating temperature range from -40°C to 100°C
- Forward current is 1mA min at TA = 25°C
- 120° viewing angle at 50% IV
技術規格
LED Colour
Red, True Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 1.25cd, G 2.8cd, B 710mcd
Wavelength / Colour
R 621nm, G 532nm, B 467nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2.05V, G 2.65V, B 2.85V
Product Range
DISPLIX P3333 Series
MSL
MSL 4 - 72 hours
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
關稅編號:85414100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000034