需要更多?
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 5 | NT$7.810 | NT$39.05 |
| 總計 價格 | NT$39.05 | ||
| 數量 | 價格 |
|---|---|
| 5+ | NT$7.810 |
| 50+ | NT$5.520 |
| 250+ | NT$4.490 |
| 1000+ | NT$4.110 |
| 2000+ | NT$3.810 |
| 數量 | 價格 |
|---|---|
| 4000+ | NT$3.740 |
| 12000+ | NT$3.270 |
產品訊息
產品總覽
The ASMT-RF45-AN002 is a 0.45mm lead frame-based ultra-thin yellow-green SMD Chip LED with untinted/diffused lens, made of AlInGaP. It is developed based on the industrial standard Chip LED 0603 platform which requires less board space. This chip LED provides a wide viewing angle of 130° to improve visibility in bright sunlight. In addition to the high-brightness and compact size, Avago's ASMT-Rx45 chip LED provides two significant advantages in the production environment. It can be easily soldered using IR solder reflow process and the package is qualified to a joint electronic device engineering council (JEDEC) moisture sensitive level (MSL) rating of 2a. For manufacturers, this rating means that this Chip LED can be kept in the open air (30°C, 60% relative humidity) for up to four weeks after being removed from its sealed package without the need to remove absorbed moisture.
- Industrial 0603 platform
- Automotive qualified
- Super wide 145° viewing angle
- -40 to 100°C Operating temperature range
應用
LED Lighting, Industrial, Automotive
警告
This is a Class 1C ESD sensitive device per JESD22-A114C.01 standard, please observe appropriate precautions during handling and processing.
附註
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Yellow Green
0603
2V
60mcd
Rectangular
-
No SVHC (23-Jan-2024)
SMD
20mA
573nm
145°
-
MSL 2A - 4 weeks
技術文件 (1)
相關產品
找到 3 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證