5,300 即日起您可預購補貨
| 數量 | 價格 |
|---|---|
| 1+ | NT$27.950 |
| 10+ | NT$20.220 |
| 25+ | NT$18.820 |
| 50+ | NT$17.410 |
| 100+ | NT$16.000 |
| 500+ | NT$13.700 |
產品總覽
The 515-1061F is a 3mm round Bi-level Optical Light Pipe with standard design intended as a SMT compatible replacement for 553 series circuit board indicators. The light outputs are spaced vertically 0.1-inch from the PCB to the first element and then 0.2-inch between the top and bottom elements. This Optopipe™ is held in place by 2 press-fit pins along the bottom of the device. The light pipe is not attached to the panel at any point but can protrude through holes in the panel. The light source is Dialight's 597 series type 1208 LED. It is made up of water clear transmissive polycarbonate and has a 35% oxygen index body.
- UL94V-0 Flammability rating
- ESD protection (circuit isolation from front panel)
- Wide viewing angle
- Secures to PCB by press-fit
應用
LED Lighting, Fibre Optics
技術規格
13.97mm
Circular
Press Fit
-
2Pipes
90°
Transparent
No SVHC (25-Jun-2025)
相關產品
找到 7 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證