列印頁面
84 有存貨
100 即日起您可預購補貨
50 件可于 1-2 個工作日後配送(新加坡 件庫存)
34 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$737.200 |
| 5+ | NT$700.960 |
| 10+ | NT$673.800 |
| 50+ | NT$629.360 |
| 100+ | NT$595.800 |
| 250+ | NT$587.170 |
價格Each
最少: 1
多項: 1
NT$737.20
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
The S5973 from Hamamatsu is a leaded Si PIN photodiode in TO-18 package. This device is designed for visible to near infrared light detection. Photodiode is suitable for violet laser detection and other high speed photometry as it provides wide band characteristics at low bias.
- High speed response
- High sensitivity
- High reliability
- Dark current of 1pA at VR=10V
- Cutoff frequency of 1GHz at VR=3.3V
- Terminal capacitance of 1.6pF at f=1MHz and VR=3.3V
應用
Industrial, Fibre Optics
技術規格
No. of Pins
3Pins
Wavelength of Peak Sensitivity
760nm
Dark Current
1pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
Diode Case Style
TO-18
Angle of Half Sensitivity ±
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:85414900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.00058