列印頁面
不再生產
產品總覽
The 260019 from Marl is a through hole round shape, ultra violet colour LED.
- Standard bulb size of T-1 3/4 (5mm)
- Forward voltage is 3.9V
- Forward current (If) is 10mA
- Viewing angle is 110°
- Peak wavelength is 370nm
- Operating temperature range from -30°C to 80°C
應用
LED Lighting, Portable Devices, Industrial, Consumer Electronics
技術規格
UV LED Type
UV-A
Radiant Power
-
UV LED Case Style
Top View Through Hole, T-1 3/4 (5mm)
Forward Voltage
3.9V
Technology / Material
-
Wavelength
370nm
Angle of Half Intensity
110°
Forward Current If
10mA
Product Range
-
SVHC
To Be Advised
技術文件 (1)
相關產品
找到 5 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:85414010
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.002948