500 即日起您可預購補貨
| 數量 | 價格 |
|---|---|
| 1+ | NT$94.900 |
| 10+ | NT$65.360 |
| 50+ | NT$53.540 |
| 250+ | NT$46.240 |
| 500+ | NT$43.450 |
| 1000+ | NT$42.070 |
產品訊息
產品總覽
The Goldmax X7R series capacitors from KEMET are radial leaded, commercial grade, high voltage Goldmax multilayer ceramic capacitors with class II X7R dielectric material. These capacitors offer low leakage current, exhibit low ESR at high frequencies and find conventional use as snubbers or filters in applications such as switching power supplies. These are also used in high voltage coupling, DC blocking, lighting ballasts, voltage multiplier circuits, DC/DC converters and coupling capacitors in cuk converters.
- Capacitance value range from 10pF to 0.56μF
- Available in ±5%, ±10% and ±20% tolerances
- Matte tin plated lead finish, excellent solderability
- Conformal coated
- High temperature solder lead attach
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- Flammability rating meets UL94 V-0
應用
Power Management, Lighting, Communications & Networking, Medical, Aerospace, Defence, Military, Industrial, Automotive, Avionics, Test & Measurement
技術規格
1000pF
± 5%
X7R
Radial Leaded
-
5.08mm
-55°C
-
3kV
Radial Leaded
5.08mm
GoldMax 300 Series
7.62mm
9.14mm
125°C
No SVHC (04-Feb-2026)
法規與環境保護
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證