列印頁面
圖片僅供舉例說明。 請參閱產品描述。

89,380 有存貨
需要更多?
25,448 件可于 1-2 個工作日後配送(新加坡 件庫存)
12,019 件可于 3-4 個工作日後配送(英國 件庫存)
51,913 件可于 4-5 個工作日後配送(美國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$3.910 |
| 10+ | NT$2.600 |
| 100+ | NT$2.210 |
| 250+ | NT$1.500 |
| 500+ | NT$1.260 |
| 1000+ | NT$1.070 |
| 5000+ | NT$0.927 |
| 10000+ | NT$0.884 |
| 25000+ | NT$0.865 |
價格Each (Cut from Ammo Pack)
最少: 1
多項: 1
NT$3.91
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商MULTICOMP
製造商產品編號MC0805B334K500A5.08MM复制
製造商標準前置時間21 週
訂購代碼2309021
技術資料表
Capacitance0.33µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product Range-
Product Diameter-
Product Length4.2mm
Product Width3.8mm
Product Height3.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
產品總覽
The Multicomp MC series is general purpose MLCC capacitors with C0G (NP0) dielectric material which provides high electrical precision, stability and reliability. This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers.
- General purpose radial leaded multilayer ceramic capacitors (MLCC)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
應用
Electronics Design, Industrial
技術規格
Capacitance
0.33µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
3.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Lead Spacing
5.08mm
Product Range
-
Product Length
4.2mm
Product Height
3.8mm
Operating Temperature Max
125°C
SVHC
To Be Advised
MC0805B334K500A5.08MM 的替代選擇
找到 8 個產品
相關產品
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85322400
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.000254