列印頁面
圖片僅供舉例說明。 請參閱產品描述。

287 有存貨
需要更多?
287 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$6.030 |
| 50+ | NT$4.170 |
| 100+ | NT$3.970 |
| 250+ | NT$3.770 |
| 500+ | NT$3.390 |
| 1000+ | NT$3.050 |
價格Each
最少: 1
多項: 1
NT$6.03
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商SUNTAN
製造商產品編號TS170R1H102KSBBA0R复制
製造商標準前置時間27 週
訂購代碼2901289
Product RangeTS17 Series
技術資料表
Capacitance1000pF
Voltage(DC)50V
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Lead Spacing2.54mm
Capacitor TerminalsRadial Leaded
Product RangeTS17 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
產品總覽
The SUNTAN TS170R1H102KSBBA0R is a high-quality ceramic disc capacitor offering 1000pF capacitance and a 50V DC rating. Featuring an X7R dielectric, ±10% tolerance and radial leaded construction with 2.54mm lead spacing, it provides stable performance across a wide temperature range, making it ideal for filtering, coupling and general-purpose electronic circuit applications.
- Ideal for consumer electronics, industrial equipment, power supplies and general-purpose electronic circuits
- 1000pF capacitance suitable for filtering, decoupling and signal coupling applications
- 50V DC voltage rating supports a wide range of electronic designs
- X7R dielectric provides good capacitance stability across varying temperatures and operating conditions
- +/- 10% capacitance tolerance ensures reliable circuit performance
- Radial leaded package supports easy through-hole PCB assembly
- 2.54mm lead spacing enables compatibility with standard PCB layouts
- Wide operating temperature range from -55°C to +125°C for demanding environments
技術規格
Capacitance
1000pF
Capacitance Tolerance
± 10%
Lead Spacing
2.54mm
Product Range
TS17 Series
Operating Temperature Max
125°C
Voltage(DC)
50V
Dielectric Characteristic
X7R
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Hong Kong
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Hong Kong
承擔產品生產最後程序之國家
關稅編號:85322400
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001