0
0 個項目NT$0.00

Power Film Capacitors :

找到 4 個產品

所有篩選條件

(1 已套用)

展開所有
比較
製造商產品編號
訂購編號
製造商 / 描述
庫存量
項目價格
價格 (含關稅,不含營業稅)
數量
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
5070453

RoHS

Each
1+NT$107.100
50+NT$83.470
100+NT$74.430
250+NT$70.620
500+NT$67.280
其他價格...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
Snubber, Resonant Circuits, PFC
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.3kV/µs
6.4A
0.0229ohm
31.5mm
18mm
27.5mm
B32652A Series
-40°C
110°C
AEC-Q200
4457308

RoHS

Each
1+NT$194.340
50+NT$121.590
100+NT$111.240
250+NT$106.870
500+NT$102.500
其他價格...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
Snubber
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.3kV/µs
-
-
31.5mm
22mm
36.5mm
B32654 Series
-55°C
110°C
AEC-Q200
4872106

RoHS

Each
1+NT$132.530
50+NT$103.290
100+NT$92.100
250+NT$87.390
500+NT$83.260
其他價格...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
PFC, Resonant Circuits, Snubber
Through Hole
700V
2kV
-
PC Pin
27.5mm
2.3kV/µs
7.8A
0.0167ohm
31.5mm
19mm
30mm
B32654A Series
-40°C
110°C
AEC-Q200
4872105

RoHS

Each
1+NT$138.890
50+NT$108.250
100+NT$96.520
250+NT$91.580
500+NT$87.250
其他價格...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
PFC, Resonant Circuits, Snubber
Through Hole
700V
2kV
-
PC Pin
27.5mm
2.3kV/µs
7.8A
0.0167ohm
31.5mm
19mm
30mm
B32654A Series
-40°C
110°C
AEC-Q200
1-4,共 4 個商品
,共 1 頁

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY