找不到結果
我們找不到符合您搜尋 fci terminal block 的任何產品。 以下是根據您的搜尋所提供的一些建議。
找到的與 "fci terminal block" 相符的結果 20
在 e絡盟台灣 找到大量 Power Film Capacitors 商品。我们备有各种 Power Film Capacitors 商品,包括来自世界顶级制造商的最新和最受欢迎的产品,这些制造商包括:Kemet, Vishay, Multicomp Pro & Epcos。
檢視
買方
工程師
製造商
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3105444 RoHS | Each | 1+ NT$8,561.410 5+ NT$6,919.030 10+ NT$6,120.680 | 總計:NT$8,561.41 最少:1 / 多個:1 | Metallized PP | Can | 96.2µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 525V | Terminal Block | - | - | - | - | 84.4mm | 265mm | 25kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 65°C | ||||
3105440 RoHS | Each | 1+ NT$9,089.940 5+ NT$7,360.030 10+ NT$6,494.720 | 總計:NT$9,089.94 最少:1 / 多個:1 | Metallized PP | Can | 154µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 440V | Terminal Block | - | - | - | - | 84.4mm | 265mm | 28.1kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 65°C | ||||
2667964 RoHS | Each | 1+ NT$2,734.330 5+ NT$2,392.540 12+ NT$1,982.390 60+ NT$1,777.310 108+ NT$1,746.790 | 總計:NT$2,734.33 最少:1 / 多個:1 | Metallized PP | Can | 77µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | 30V/µs | - | 23A | - | 75mm | 230mm | 12.5kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||
3106559 RoHS | Each | 1+ NT$1,774.630 2+ NT$1,424.200 3+ NT$1,277.000 5+ NT$1,156.370 10+ NT$1,117.120 其他價格... | 總計:NT$1,774.63 最少:1 / 多個:1 | Metallized PP | Can | 46µF | ± 5% | AC Filter | Stud Mount - M12 | 750V | Terminal Block | - | - | - | 3000µohm | 76mm | 164mm | - | MP APT Series | -40°C | 70°C | ||||
3106558 RoHS | Each | 1+ NT$1,595.940 2+ NT$1,422.980 3+ NT$1,275.770 5+ NT$1,155.150 10+ NT$1,116.710 其他價格... | 總計:NT$1,595.94 最少:1 / 多個:1 | Metallized PP | Can | 23µF | ± 5% | AC Filter | Stud Mount - M12 | 750V | Terminal Block | - | - | - | 2000µohm | 86mm | 164mm | - | MP APT Series | -40°C | 70°C | ||||
2667961 RoHS | Each | 1+ NT$2,285.290 5+ NT$1,999.630 12+ NT$1,656.840 60+ NT$1,485.440 108+ NT$1,455.210 | 總計:NT$2,285.29 最少:1 / 多個:1 | Metallized PP | Can | 31.1µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | 30V/µs | - | 9A | - | 75mm | 160mm | 5kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||
2667966 RoHS | Each | 1+ NT$3,396.280 5+ NT$2,971.750 12+ NT$2,462.310 60+ NT$2,207.580 108+ NT$2,163.430 | 總計:NT$3,396.28 最少:1 / 多個:1 | Metallized PP | Can | 108µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | 30V/µs | - | 32A | - | 75mm | 280mm | 17.5kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||
3105445 RoHS | Each | 1+ NT$9,826.030 5+ NT$7,956.040 10+ NT$7,020.660 | 總計:NT$9,826.03 最少:1 / 多個:1 | Metallized PP | Can | 55.8µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 660V | Terminal Block | - | - | - | - | 84.4mm | 340mm | 22.9kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 65°C | ||||
2667971 RoHS | Each | 1+ NT$2,377.600 9+ NT$1,970.180 18+ NT$1,926.970 54+ NT$1,883.760 108+ NT$1,841.520 | 總計:NT$2,377.60 最少:1 / 多個:1 | Metallized PP | Can | 54.8µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 440V | Terminal Block | 30V/µs | - | 17A | - | 85mm | 160mm | 10kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||
2667968 RoHS | Each | 1+ NT$3,284.710 9+ NT$2,770.720 18+ NT$2,716.140 54+ NT$2,661.560 108+ NT$2,607.950 | 總計:NT$3,284.71 最少:1 / 多個:1 | Metallized PP | Can | 154µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | 30V/µs | - | 45A | - | 85mm | 280mm | 25kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||
2667963 RoHS | Each | 1+ NT$2,343.350 9+ NT$1,941.800 18+ NT$1,899.210 54+ NT$1,856.620 108+ NT$1,814.990 | 總計:NT$2,343.35 最少:1 / 多個:1 | Metallized PP | Can | 61.5µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | 30V/µs | - | 18A | - | 85mm | 160mm | 10kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||
2667967 RoHS | Each | 1+ NT$2,615.750 5+ NT$2,511.460 12+ NT$2,407.170 60+ NT$2,359.030 108+ NT$2,310.890 | 總計:NT$2,615.75 最少:1 / 多個:1 | Metallized PP | Can | 123µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | 30V/µs | - | 36A | - | 75mm | 280mm | 20kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||
2667962 RoHS | Each | 1+ NT$2,526.720 5+ NT$2,210.880 12+ NT$1,831.870 60+ NT$1,642.360 108+ NT$1,609.870 | 總計:NT$2,526.72 最少:1 / 多個:1 | Metallized PP | Can | 46µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | 30V/µs | - | 14A | - | 75mm | 160mm | 7.5kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||
2667974 RoHS | Each | 1+ NT$3,399.720 5+ NT$2,974.760 12+ NT$2,464.800 60+ NT$2,209.820 108+ NT$2,165.630 | 總計:NT$3,399.72 最少:1 / 多個:1 | Metallized PP | Can | 96µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 440V | Terminal Block | 30V/µs | - | 30A | - | 75mm | 280mm | 17.5kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||
2667969 RoHS | Each | 1+ NT$2,285.290 5+ NT$1,999.630 12+ NT$1,656.840 60+ NT$1,485.440 108+ NT$1,455.210 | 總計:NT$2,285.29 最少:1 / 多個:1 | Metallized PP | Can | 27.4µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 440V | Terminal Block | 30V/µs | - | 9A | - | 75mm | 160mm | 5kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||
2667975 RoHS | Each | 1+ NT$3,604.850 5+ NT$3,154.250 12+ NT$2,613.520 60+ NT$2,343.160 108+ NT$2,302.220 | 總計:NT$3,604.85 最少:1 / 多個:1 | Metallized PP | Can | 110µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 440V | Terminal Block | 30V/µs | - | 34A | - | 75mm | 280mm | 20kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||
3105442 RoHS | Each | 1+ NT$6,240.290 2+ NT$5,052.700 3+ NT$4,458.660 5+ NT$4,177.160 10+ NT$3,965.880 其他價格... | 總計:NT$6,240.29 最少:1 / 多個:1 | Metallized PP | Can | 48.1µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 525V | Terminal Block | - | - | - | - | 84.4mm | 265mm | 12.5kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 65°C | ||||
3105438 RoHS | Each | 1+ NT$9,312.240 5+ NT$7,540.030 10+ NT$6,653.560 | 總計:NT$9,312.24 最少:1 / 多個:1 | Metallized PP | Can | 165.8µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 400V | Terminal Block | - | - | - | - | 84.4mm | 265mm | 25kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 65°C | ||||
3105443 RoHS | Each | 1+ NT$8,081.790 5+ NT$6,531.420 10+ NT$5,777.790 | 總計:NT$8,081.79 最少:1 / 多個:1 | Metallized PP | Can | - | ± 5% | Three-Phase PFC | Stud Mount - M12 | - | Terminal Block | - | - | - | - | - | - | 20kvar @ 50Hz | ESTAspring PhMKP Series | - | - | ||||
2765126 RoHS | Each | 1+ NT$6,978.250 2+ NT$5,467.260 3+ NT$4,799.810 5+ NT$4,728.660 10+ NT$4,445.260 其他價格... | 總計:NT$6,978.25 最少:1 / 多個:1 | Metallized PP | Can | 82.9µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 440V | Terminal Block | - | 20A | - | - | 116mm | 164mm | 15kvar @ 50Hz | B25667C Series | -40°C | 85°C | ||||