45µF Power Film Capacitors:

找到 38 個產品
在 e絡盟台灣 中找到大量 45µF Power Film Capacitors。我們庫存有來自世界頂級製造商的各種Power Film Capacitors,例如1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors,包括:Panasonic, Kemet, Vishay, TDK & Eaton Electronics
檢視
買方
工程師
製造商
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
包裝
個篩選已套用
1 個篩選已選取
比較項目價格數量
3542126

RoHS

Each
1+
NT$421.520
5+
NT$405.680
10+
NT$389.820
20+
NT$372.260
40+
NT$354.700
其他價格...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
500V
-
Radial Leaded
37.5mm
20V/µs
900A
20.2A
3300µohm
42mm
30mm
45mm
MKP1848H Series
-40°C
85°C
AEC-Q200
3597461

RoHS

Each
1+
NT$363.030
48+
NT$233.700
96+
NT$228.130
144+
NT$227.280
528+
NT$226.430
其他價格...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
37.5mm
30V/µs
1.35kA
21.4A
3000µohm
42mm
43mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
3372953

RoHS

Each
1+
NT$304.770
10+
NT$289.640
50+
NT$243.910
100+
NT$228.660
500+
NT$202.750
其他價格...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
675A
18A
7600µohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
-
3678070

RoHS

Each
1+
NT$355.510
23+
NT$311.070
69+
NT$304.850
115+
NT$298.630
506+
NT$292.410
其他價格...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
900V
GRADE III (Test Condition B)
Radial Leaded
-
15V/µs
675A
25.4A
3900µohm
57.5mm
35mm
50mm
C4AU Series
-55°C
105°C
AEC-Q200
3373025

RoHS

Each
1+
NT$239.630
5+
NT$230.720
10+
NT$221.810
20+
NT$218.110
40+
NT$214.400
其他價格...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
1.125kA
20.1A
6200µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3760190

RoHS

Each
1+
NT$719.810
27+
NT$536.990
54+
NT$515.320
108+
NT$506.220
270+
NT$506.210
其他價格...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
-
10V/µs
450A
19.5A
4800µohm
57.5mm
30mm
45mm
C4AK Series
-55°C
135°C
AEC-Q200
4177977

RoHS

Each
1+
NT$519.690
3+
NT$460.260
5+
NT$400.830
10+
NT$341.400
20+
NT$334.580
其他價格...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
4177986

RoHS

Each
1+
NT$562.030
5+
NT$505.640
10+
NT$449.250
20+
NT$420.720
40+
NT$392.190
其他價格...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
1.575kA
26.4A
4500µohm
42mm
38mm
57mm
EZPV Series
-40°C
105°C
-
3932265

RoHS

Each
1+
NT$354.650
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
Radial Leaded
-
8V/µs
360A
17A
5000µohm
57.5mm
39mm
24mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
4177985

RoHS

Each
1+
NT$585.770
5+
NT$517.520
10+
NT$449.250
20+
NT$420.720
40+
NT$392.190
其他價格...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
1.575kA
26.4A
4500µohm
42mm
38mm
57mm
EZPV Series
-40°C
105°C
AEC-Q200
4177978

RoHS

Each
1+
NT$519.690
3+
NT$460.260
5+
NT$400.830
10+
NT$341.400
20+
NT$334.580
其他價格...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
4457506

RoHS

Each
1+
NT$534.200
10+
NT$388.050
50+
NT$344.440
100+
NT$331.100
200+
NT$310.450
其他價格...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
600V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
22A
4000µohm
42mm
30mm
45mm
B32776YZ Series
-40°C
105°C
-
4457517

RoHS

Each
1+
NT$845.250
5+
NT$614.000
10+
NT$544.990
25+
NT$523.880
50+
NT$491.220
其他價格...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
1.1kV
GRADE II (Test Condition A)
Radial Leaded
52.5mm
40V/µs
-
27.5A
4800µohm
57.5mm
45mm
57mm
B32778Z Series
-40°C
105°C
-
4824968

RoHS

Each
1+
NT$481.280
10+
NT$349.610
25+
NT$310.310
50+
NT$298.300
100+
NT$279.700
其他價格...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
600V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
15V/µs
-
14.3A
0.0054ohm
57.5mm
30mm
45mm
B32718P Series
-55°C
125°C
AEC-Q200
4848043

RoHS

Each
1+
NT$440.490
3+
NT$405.050
5+
NT$369.600
10+
NT$334.150
20+
NT$327.470
其他價格...
Metallized PP
Radial Box - 2 Pin
45µF
± 5%
DC Link
Through Hole
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
540A
25A
0.0035ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
4848046

RoHS

Each
1+
NT$458.210
3+
NT$421.340
5+
NT$384.470
10+
NT$347.600
20+
NT$340.650
其他價格...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
540A
27A
0.003ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
4848041

RoHS

Each
1+
NT$353.180
5+
NT$309.200
10+
NT$265.220
20+
NT$247.060
40+
NT$228.900
其他價格...
Metallized PP
Radial Box - 2 Pin
45µF
± 10%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
450A
16.5A
0.0035ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
4848042

RoHS

Each
1+
NT$359.740
5+
NT$314.940
10+
NT$270.130
20+
NT$251.650
40+
NT$233.160
其他價格...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
450A
18A
0.003ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
4848039

RoHS

Each
1+
NT$364.380
5+
NT$293.980
10+
NT$257.940
20+
NT$240.950
40+
NT$228.400
其他價格...
Metallized PP
Radial Box - 2 Pin
45µF
± 5%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
450A
16.5A
0.0035ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
4848045

RoHS

Each
1+
NT$440.490
3+
NT$405.050
5+
NT$369.600
10+
NT$334.150
20+
NT$327.470
其他價格...
Metallized PP
Radial Box - 2 Pin
45µF
± 10%
DC Link
Through Hole
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
540A
25A
0.0035ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
4848040

RoHS

Each
1+
NT$365.980
5+
NT$320.690
10+
NT$275.390
20+
NT$256.690
40+
NT$237.980
其他價格...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
450A
18A
0.003ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
4332572

RoHS

Each
1+
NT$452.630
3+
NT$451.780
5+
NT$450.930
10+
NT$450.080
20+
NT$449.230
其他價格...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
52.5mm
-
-
-
-
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
4457518

RoHS

Each
1+
NT$798.010
5+
NT$579.690
10+
NT$514.530
25+
NT$494.600
50+
NT$463.760
其他價格...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
1.1kV
GRADE II (Test Condition A)
Radial Leaded
52.5mm
40V/µs
-
27.5A
4800µohm
57.5mm
45mm
57mm
B32778Z Series
-40°C
105°C
-
4728205

RoHS

Each
1+
NT$623.220
3+
NT$588.510
5+
NT$553.800
10+
NT$519.090
20+
NT$484.380
其他價格...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link, High Frequency
Through Hole
1.1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
900A
30.3A
4200µohm
57.5mm
45mm
65mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
4332233

RoHS

Each
1+
NT$496.620
2+
NT$466.100
3+
NT$435.570
5+
NT$405.040
10+
NT$374.510
其他價格...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
0
Through Hole
1.1kV
GRADE III (Test Condition B)
-
52.5mm
20V/µs
900A
30.3A
4200µohm
57.5mm
45mm
65mm
FE Series
-40°C
125°C
-
1-25,共 38 個商品
,共 2 頁

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY