0
0 個項目NT$0.00

Niobium Oxide Capacitors :

找到 103 個產品

所有篩選條件

展開所有
比較
製造商產品編號
訂購編號
製造商 / 描述
庫存量
項目價格
價格 (含關稅,不含營業稅)
數量
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Capacitor Mounting
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1432319

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
1+NT$15.620
10+NT$10.470
100+NT$9.150
500+NT$8.390
1000+NT$7.860
其他價格...
22µF
2.5V
0.9ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432288

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$7.110
2.2µF
10V
8.3ohm
0805 [2012 Metric]
± 20%
Surface Mount
2.05mm
1.35mm
1.5mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432293

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$5.140
10µF
4V
2.2ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432313

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$21.020
330µF
2.5V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135158

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$32.230
680µF
2.5V
0.06ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432296

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$10.510
10µF
10V
2.2ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432302

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
1+NT$45.990
10+NT$30.800
100+NT$26.930
500+NT$24.680
1000+NT$23.130
其他價格...
100µF
2.5V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
1.5mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432314RL

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$22.550
470µF
1.8V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432304

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$15.640
47µF
4V
0.5ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
1.5mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432311

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$27.750
68µF
6.3V
0.5ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
1.5mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432314

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$22.550
470µF
1.8V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135222

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$101.020
220µF
6.3V
0.04ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOM Series
-55°C
125°C
AEC-Q200
1432295

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$5.140
6.8µF
6.3V
2.7ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432301

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$71.890
470µF
6.3V
0.3ohm
2924 [7361 Metric]
± 20%
Surface Mount
7.3mm
6.1mm
3.55mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432313RL

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$21.020
330µF
2.5V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1658004RL

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
1+NT$26.850
100+NT$15.720
500+NT$14.410
1000+NT$13.510
2000+NT$12.350
100µF
1.8V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432285RL

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$48.350
500+NT$189.000
680µF
2.5V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432319RL

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
100+NT$9.150
500+NT$8.390
1000+NT$7.860
2000+NT$7.190
22µF
2.5V
0.9ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432303

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$15.640
33µF
6.3V
0.5ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
1.5mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432320RL

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$30.020
15µF
6.3V
0.6ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432294

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$8.060
15µF
2.5V
2ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432334

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$29.850
220µF
4V
0.1ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432297

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$5.500
22µF
4V
1.8ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135173RL

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$42.750
470µF
4V
0.075ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432284RL

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
500+NT$222.200
470µF
4V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
76-100,共 103 個商品
,共 5 頁

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY