0.5ohm Niobium Oxide Capacitors :
找到 5 個產品在 e絡盟台灣 中找到大量 0.5ohm Niobium Oxide Capacitors。我們庫存有來自世界頂級製造商的各種Niobium Oxide Capacitors,例如0.4ohm, 0.3ohm, 2.2ohm & 0.1ohm Niobium Oxide Capacitors,包括:Kyocera Avx。
檢視
買方
工程師
製造商
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Capacitor Mounting
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
包裝
個篩選已套用
1 個篩選已選取
| 比較 | 項目價格 | 數量 | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 條帶式包裝 | 5+ NT$19.460 100+ NT$16.400 250+ NT$13.500 | 22µF | 10V | 0.5ohm | 2312 [6032 Metric] | ± 20% | Surface Mount | 6mm | 3.2mm | 2.6mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 5+ NT$19.460 | 22µF | 10V | 0.5ohm | 2312 [6032 Metric] | ± 20% | Surface Mount | 6mm | 3.2mm | 2.6mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 5+ NT$16.500 | 47µF | 4V | 0.5ohm | 2312 [6032 Metric] | ± 20% | Surface Mount | 6mm | 3.2mm | 1.5mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 5+ NT$28.020 | 68µF | 6.3V | 0.5ohm | 2917 [7343 Metric] | ± 20% | Surface Mount | 7.3mm | 4.3mm | 1.5mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 5+ NT$16.500 | 33µF | 6.3V | 0.5ohm | 2312 [6032 Metric] | ± 20% | Surface Mount | 6mm | 3.2mm | 1.5mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||