0
0 個項目NT$0.00

Niobium Oxide Capacitors :

找到 7 個產品

所有篩選條件

(1 已套用)

展開所有
比較
製造商產品編號
訂購編號
製造商 / 描述
庫存量
項目價格
價格 (含關稅,不含營業稅)
數量
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Capacitor Mounting
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1432287

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$7.690
15µF
4V
4.1ohm
0805 [2012 Metric]
± 20%
Surface Mount
2.05mm
1.35mm
1.5mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432292

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$8.500
6.8µF
6.3V
5.2ohm
0805 [2012 Metric]
± 20%
Surface Mount
2.05mm
1.35mm
1.5mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135127RL

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$10.980
1000+NT$19.860
2500+NT$10.540
5000+NT$10.220
10000+NT$9.890
其他價格...
10µF
2.5V
4.5ohm
0805 [2012 Metric]
± 20%
Surface Mount
2.05mm
1.35mm
1.5mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135127

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$10.980
10µF
2.5V
4.5ohm
0805 [2012 Metric]
± 20%
Surface Mount
2.05mm
1.35mm
1.5mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432287RL

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
500+NT$17.200
15µF
4V
4.1ohm
0805 [2012 Metric]
± 20%
Surface Mount
2.05mm
1.35mm
1.5mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432292RL

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
500+NT$13.700
6.8µF
6.3V
5.2ohm
0805 [2012 Metric]
± 20%
Surface Mount
2.05mm
1.35mm
1.5mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432288

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$7.070
2.2µF
10V
8.3ohm
0805 [2012 Metric]
± 20%
Surface Mount
2.05mm
1.35mm
1.5mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1-7,共 7 個商品
,共 1 頁

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY