找到的與 "drive-control" 相符的結果 8
在 e絡盟台灣 找到大量 Aluminium Polymer Capacitors 商品。我们备有各种 Aluminium Polymer Capacitors 商品,包括来自世界顶级制造商的最新和最受欢迎的产品,这些制造商包括:Panasonic。
檢視
買方
工程師
製造商
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$45.070 50+ NT$27.940 100+ NT$20.350 250+ NT$18.600 500+ NT$16.840 | 220µF | 6.3V | Radial Can - SMD | 0.015ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.15A | 5mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPE Series | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$42.760 50+ NT$29.840 100+ NT$21.730 250+ NT$19.870 500+ NT$18.010 | 100µF | 16V | Radial Can - SMD | 0.024ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.49A | 6.3mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPC Series | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$52.790 50+ NT$47.050 100+ NT$41.310 250+ NT$35.570 500+ NT$29.830 其他價格... | 47µF | 20V | Radial Can - SMD | 0.045ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 598mA | 8.3mm | - | - | 6.9mm | -55°C | 125°C | OS-CON SVQP Series | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 5+ NT$53.960 50+ NT$21.630 250+ NT$21.590 500+ NT$19.220 1500+ NT$19.190 其他價格... | 68µF | 6.3V | 2917 [7343 Metric] | 0.015ohm | 1000 hours @ 105°C | ± 20% | Surface Mount | L-Lead | 5.1A | - | - | 4.3mm | - | -40°C | 105°C | SP-Cap CS Series | ||||||
Each | 1+ NT$97.580 5+ NT$81.570 10+ NT$65.550 25+ NT$61.090 50+ NT$56.620 其他價格... | 680µF | 6.3V | - | 7000µohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 6.64A | 10mm | - | - | 13mm | -55°C | 105°C | OS-CON SEPC Series | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$67.380 10+ NT$44.370 50+ NT$37.140 100+ NT$32.290 200+ NT$31.650 | 270µF | 16V | Radial Can - SMD | 8000µohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 5.8A | 6.3mm | - | - | 9.9mm | -55°C | 105°C | OS-CON SVPG Series | ||||||
Each | 1+ NT$59.420 5+ NT$49.740 10+ NT$40.060 25+ NT$36.490 50+ NT$32.920 其他價格... | 100µF | 20V | - | 0.035ohm | 3000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 2.57A | 10mm | - | - | 8mm | -55°C | 105°C | OS-CON SEP Series | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 5+ NT$39.390 50+ NT$25.090 250+ NT$21.220 500+ NT$16.730 1500+ NT$15.330 其他價格... | 22µF | 12.5V | 2917 [7343 Metric] | 0.03ohm | 1000 hours @ 105°C | ± 20% | Surface Mount | L-Lead | 1.6A | - | 4.3mm | 4.3mm | 7.3mm | -40°C | 105°C | SP-Cap CD Series | ||||||