列印頁面
26 有存貨
需要更多?
26 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,842.770 |
| 2+ | NT$1,478.890 |
| 3+ | NT$1,326.030 |
| 5+ | NT$1,200.770 |
| 10+ | NT$1,160.010 |
| 20+ | NT$1,063.630 |
價格Each
最少: 1
多項: 1
NT$1,842.77
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MPPT-466J45W86EA
訂購代碼3106559
Product RangeMP APT Series
技術資料表
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance46µF
Capacitance Tolerance± 5%
Typical ApplicationsAC Filter
Capacitor MountingStud Mount - M12
Voltage(AC)750V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsTerminal Block
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR3000µohm
Product Diameter76mm
Product Length-
Product Width-
Product Height164mm
Ripple Current-
Output (kvar)-
Product RangeMP APT Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
產品總覽
The MULTICOMP PRO MPPT-466J45W86EA is a high-performance power film capacitor designed for 3-phase AC filter applications. With a capacitance of 46 µF and a tolerance of ±5%, it utilizes metallized polypropylene (PP) technology for enhanced reliability and efficiency. Encased in a durable can and equipped with an M12 stud mount, this capacitor is ideal for industrial applications where stable performance and robust construction are essential.
- Self-healing
- Metallized polypropylene film construction
- Anti-explosion design overpressure tear-off fuses more safety
- Suitable for power factor correction and LCL Filter
應用
Electrical and Electronics, Power Management, Motor Drive & Control, Industrial Equipment
技術規格
Dielectric Type
Metallized PP
Capacitance
46µF
Typical Applications
AC Filter
Voltage(AC)
750V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
3000µohm
Product Length
-
Product Height
164mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
-
Capacitor Terminals
Terminal Block
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
76mm
Product Width
-
Ripple Current
-
Product Range
MP APT Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85322200
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):1.360776