列印頁面
圖片僅供舉例說明。 請參閱產品描述。

不再生產
產品訊息
製造商MURATA
製造商產品編號PLA10AN1522R0R2B复制
訂購代碼9528423
Product RangePLA10 Series
技術資料表
Inductance1.5mH
DC Current Rating2A
DC Resistance Max-
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangePLA10 Series
PLA10AN1522R0R2B 的替代選擇
找到 1 個產品
產品總覽
The PLA10AN series from Murata are standard type common mode choke coils for AC power lines.
- Compact and lightweight
- Low profile of 17.5mm
- Standard wound type, the series includes a section wound type for higher frequency noise
- Rated voltage of 300V
- Minimum insulation resistance of 100Mohm
- Rated current varies from 2A to 0.3A
- Common mode inductance range from 0.9mH to 43mH
- Operating temperature range -25°C to 60°C
應用
Industrial, Power Management, Consumer Electronics, Portable Devices
技術規格
Inductance
1.5mH
DC Resistance Max
-
Operating Temperature Max
60°C
DC Current Rating
2A
Operating Temperature Min
-25°C
Product Range
PLA10 Series
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
關稅編號:85045000
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.006