有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,542.260 |
| 3+ | NT$1,447.750 |
| 5+ | NT$1,353.240 |
| 10+ | NT$1,258.720 |
| 20+ | NT$1,227.750 |
| 50+ | NT$1,196.780 |
產品訊息
產品總覽
The FN380 series versatile filtered Power Entry Module combines an IEC inlet, a mains filter with a single or dual fuse holder and a 2-pole rocker switch. Choosing FN 380 product line brings you the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
- Good conducted attenuation performance
- Front or snap-in mounting
- Single or dual-fuse holder
- 2-pole rocker switch
- Custom-specific versions are available on request
應用
Power Management, Consumer Electronics, Test & Measurement, Medical
技術規格
IEC C14
6A
2-Pole Switch
5mm x 20mm
Snap-In, Flange Mount
FN380
Medical
250VAC
2-Pole Fuse Holder
Quick Connect
IP40
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證