列印頁面
圖片僅供舉例說明。 請參閱產品描述。

不再生產
產品訊息
製造商SCHURTER
製造商產品編號5003.1111.1复制
訂購代碼1430810
Product Range5003
技術資料表
Connector TypeIEC C14
Power Entry Module Applications-
Current Rating3A
Voltage Rating-
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
Product Range5003
SVHCNo SVHC (08-Jul-2021)
產品總覽
The 5003.1111.1 is an Appliance Inlet DC Filter with screw-on/rivet from front/rear-side panel mounting. The compact high-performance DC-filter is optimal shielding due to completely closed filter case and un-potted. It is suitable for use in mission critical Ethernet LAN routers, high uptime Ethernet LAN switches, fibre optic WAN switches and fibre optic WAN multiplexer applications.
- Suitable for appliances with protection Class-I
- UL94V-0 Flammability rating
- Quick connect terminals
- -25 to 85°C Operating temperature range
應用
Communications & Networking, Fibre Optics, Industrial
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Connector Type
IEC C14
Current Rating
3A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
5003
Power Entry Module Applications
-
Voltage Rating
-
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (08-Jul-2021)
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Romania
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Romania
承擔產品生產最後程序之國家
關稅編號:85363010
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (08-Jul-2021)
下載產品合規憑證
產品合規憑證
重量 (公斤):.04